BSC120N03LSGATMA1

BSC120N03LSGATMA1
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.140 руб.
от 10 шт.114 руб.
от 43 шт.96 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Номенклатурный номер: 8002024710

Описание

Электроэлемент
MOSFET, N CH, 39A, 30V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:39A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.01ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; Pow

Технические параметры

Brand Infineon Technologies
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 5000
Fall Time 2.2 ns
Forward Transconductance - Min 25 S
Height 1.27 mm
Id - Continuous Drain Current 39 A
Length 5.9 mm
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TDSON-8
Packaging Reel
Part # Aliases BSC120N03LS BSC120N03LSGXT G SP000302848
Pd - Power Dissipation 28 W
Product Category MOSFET
Qg - Gate Charge 15 nC
Rds On - Drain-Source Resistance 10 mOhms
Rise Time 2.2 ns
RoHS Details
Series OptiMOS 3
Technology Si
Tradename OptiMOS
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 12 ns
Typical Turn-On Delay Time 2.7 ns
Unit Weight 0.008536 oz
Vds - Drain-Source Breakdown Voltage 30 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 1 V
Width 5.15 mm
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
Fall Time: 2.2 ns
Forward Transconductance - Min: 25 S
Id - Continuous Drain Current: 39 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TDSON-8
Part # Aliases: BSC120N03LS G SP000302848
Pd - Power Dissipation: 28 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 15 nC
Rds On - Drain-Source Resistance: 10 mOhms
Rise Time: 2.2 ns
Series: OptiMOS 3
Subcategory: MOSFETs
Technology: Si
Tradename: OptiMOS
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 2.7 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 0.19

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов