MOV-14D431K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 2 шт. —
150 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Посмотреть аналоги14
Описание
Электроэлемент
VARISTOR, 430V, 275VAC, 350VDC, 14MM DISC, Voltage Rating VAC:275V, Voltage Rating VDC:350V, Product Range:MOV-14DxxxK Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 14mm, Peak Surge Current @ 8/20 S:4.5kA , RoHS Compliant: Yes
Технические параметры
Voltage Rating VAC | 275V; Voltage Rating VDC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Technology | Metal Oxide |
Varistor Voltage (V) | 430 |
Maximum AC Voltage Rating (V) | 275 |
Maximum DC Voltage Rating (V) | 350 |
Clamping Voltage (V) | 710 |
Tolerance Voltage | 10% |
Clamping Current (A) | 50 |
Maximum Surge Current (A) | 4500 |
Capacitance Value | 552pF |
Energy (J) | 115 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bulk |
Product Diameter (mm) | 16.5 |
Product Depth (mm) | 5.2 |
Product Height (mm) | 20 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |
Base Product Number | MOV-14 -> |
California Prop 65 | Warning Information |
Capacitance @ Frequency | 460pF @ 1kHz |
Current - Surge | 4.5kA |
ECCN | EAR99 |
Energy | 115J |
HTSUS | 8533.40.4000 |
Maximum AC Volts | 275V |
Maximum DC Volts | 350V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Bulk |
Package / Case | Disc 14mm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Varistor Voltage (Max) | 473V |
Varistor Voltage (Min) | 387V |
Varistor Voltage (Typ) | 430V |
Capacitance | 460pF |
Clamping Current | 50A |
Clamping Voltage | 710V |
Diameter | 16.5mm |
Lead Pitch | 7.5mm |
Material | Metal |
Maximum AC Voltage Rating | 275V |
Maximum DC Voltage Rating | 350V |
Maximum Surge Current | 4500A |
Series | MOV-14D |
Thickness | 5.2mm |
Varistor Voltage | 430V |
Вес, г | 2.37 |