ASEMB-8.000MHZ-LC-T

ASEMB-8.000MHZ-LC-T
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 2 шт.850 руб.
от 3 шт.793 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8002025479
Бренд: Abracon

Описание

Электроэлемент
MEMS OSCILLATOR, 8MHZ, SMD, 3.2 X 2.5MM; Frequency Nom:8MHz; Oscillator Case:SMD, 3.2mm x 2.5mm; Frequency Stability + / -:50ppm; Supply Voltage Nom:3.3V; Product Range:Pure Silicon ASEMB Series; Oscillator Output Compat

Технические параметры

3D Model ASEMB.pdfASEMB.stp
Category Crystals and Oscillators
Current - Supply (Disable) (Max) 15µA
Current - Supply (Max) 16mA
Family Oscillators
Frequency 8MHz
Frequency Stability ±50ppm
Function Tri-State(Output Enable)
Height 0.035"(0.90mm)
Mounting Type Surface Mount
Online Catalog ASEMB, Pure Silicon™ Series
Operating Temperature -40°C ~ 85°C
Other Names 535-11760-6
Output CMOS
Package / Case 4-SMD, No Lead(DFN, LCC)
Packaging Digi-Reel®
Product Training Modules MEMSpeed Pro II
RoHS Information RoHS2/REACH Compliance
Series ASEMB, Pure Silicon™
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Standard Package 1
Type MEMS(Silicon)
Voltage - Supply 1.8 V ~ 3.3 V
Case/Package SMD/SMT
Load Capacitance 15 pF
Max Operating Temperature 85 °C
Max Supply Current 16 mA
Max Supply Voltage 3.3 V
Min Operating Temperature -40 °C
Min Supply Voltage -300 mV
Mount Surface Mount
Number of Pins 4
Operating Supply Voltage 3.3 V
Termination SMD/SMT
Вес, г 0.1

Техническая документация