SM30T33AY

Фото 1/3 SM30T33AY
Изображения служат только для ознакомления,
см. техническую документацию
35 шт. со склада г.Москва, срок 6-7 дней
470 руб.
от 2 шт.370 руб.
от 5 шт.298 руб.
от 10 шт.272.16 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8002026281
Бренд: STMicroelectronics

Описание

Электроэлемент
DIODE, TVS, 3500W, 32.7V, SMC; Product Range:Transil SM30TY Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28V; Clamping Voltage Vc Max:50V; Diode Case Style:DO-214AB; No. of Pins:2Pins; Breakdown

Технические параметры

Applications Automotive
Base Part Number SM30T
Current - Peak Pulse (10/1000Вµs) 66.1A
Manufacturer STMicroelectronics
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 175В°C(TJ)
Package / Case DO-214AB, SMC
Packaging Cut Tape(CT)
Part Status Discontinued at Digi-Key
Power - Peak Pulse 3000W(3kW)
Power Line Protection No
Series Automotive, AEC-Q101, SM30TY, TRANSILв(ў
Standard Package 1
Supplier Device Package SMC(DO-214AB)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Voltage - Reverse Standoff (Typ) 28V
Clamping Voltage 45.4(V)
Configuration Single
Direction Type Uni-Directional
Leakage Current 0.2
Leakage Current (Max) 0.0002(uA)
Mounting Surface Mount
Mounting Style Surface Mount
Number of Elements 1
Operating Temp Range -55C to 175C
Operating Temperature Classification Military
Operating Temperature Max Deg. C 175C
Operating Temperature Min Deg. C -55C
Package Type SMC
Peak Pulse Current 66.1(A)
Peak Pulse Power Dissipation 3000(W)
Pin Count 2
Polarity Uni-Directional
Product Depth (mm) 6.25(mm)
Product Height (mm) 2.45(mm)
Product Length (mm) 7.15(mm)
Rad Hardened No
Reverse Breakdown Voltage 31.1(V)
Reverse Stand-off Voltage 28(V)
Suppressor Type TVS
Test Current (It) 1(mA)
Working Voltage 28
Brand: STMicroelectronics
Breakdown Voltage: 31.1 V
Clamping Voltage: 59 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Ipp - Peak Pulse Current: 596 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AB-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 3 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Series: SM30TY
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: Transil
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 28 V
Clamping Voltage Max 50В
Reverse Standoff Voltage 28В
Импульсная Рассеиваемая Мощность 3кВт
Квалификация AEC-Q101
Количество Выводов 2вывод(-ов)
Линейка Продукции Серия Transil SM30TY
Максимальная Рабочая Температура 175°C
Максимальное Напряжение Пробоя 34.3В
Минимальное Значение Напряжения Пробоя 31.1В
Полярность Ограничителя Бросков Напряжения Однонаправленный
Стиль Корпуса Диода SMC
Тип Монтажа Диода SMD(Поверхностный Монтаж)
Breakdown Voltage 31.1V
Maximum Clamping Voltage 45.4V
Peak Pulse Current (Ipp)@10/1000us 66.1A
Peak Pulse Power Dissipation (Ppp)@10/1000us 3kW
Reverse Leakage Current (Ir) 200nA
Reverse Stand-Off Voltage (Vrwm) 28V
Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 560A
Maximum Reverse Leakage Current 200nA
Maximum Reverse Stand-off Voltage 28V
Minimum Breakdown Voltage 31.1V
Minimum Operating Temperature -55 °C
Number of Elements per Chip 1
Test Current 1mA
Width 6.25mm
Вес, г 2.52

Техническая документация

Datasheet
pdf, 272 КБ
Datasheet
pdf, 703 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1164 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.