CRCW06032K20JNEB, Thick Film Resistors - SMD 1/10watt 2.2Kohms 5%

CRCW06032K20JNEB, Thick Film Resistors - SMD 1/10watt 2.2Kohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
30 руб.
от 10 шт.9 руб.
от 100 шт.3.50 руб.
от 1000 шт.1.65 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Номенклатурный номер: 8005222625
Артикул: CRCW06032K20JNEB

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Номин.сопротивление 2.2
Единица измерения кОм
Точность,% 5%
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 75 V
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor
Brand Vishay
Case Code - in 0603
Case Code - mm 1608
Factory Pack Quantity 10000
Features Metal glaze on high quality ceramic
Height 0.45 mm
Length 1.55 mm
Manufacturer Vishay
Operating Temperature Range -55 C to+155 C
Package / Case 0603(1608 metric)
Packaging Reel
Product Thick Film Resistors SMD
Product Category Thick Film Resistors-SMD
Qualification Commercial
RoHS Details
Series CRCW e3
Temperature Coefficient 200 PPM/K
Termination Style SMD/SMT
Unit Weight 0.000071 oz
Width 0.85 mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»