SMF11A

Фото 1/2 SMF11A
Изображения служат только для ознакомления,
см. техническую документацию
50 шт. со склада г.Москва, срок 6-9 дней
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.67 руб.
от 10 шт.57 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Альтернативные предложения3
Номенклатурный номер: 8002026967
Бренд: Littelfuse

Описание

Электроэлемент
TVS DIODE, 200W, 11V, UNIDIR, SOD-123FL; Product Range:SMF Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:11V; Clamping Voltage Vc Max:18.2V; Diode Case Style:SOD-123FL; No. of Pins:2Pins; Breakdown

Технические параметры

Applications General Purpose
Category Circuit Protection
Current - Peak Pulse (10/1000µs) 11A
Family TVS-Diodes
Featured Product SMF Series 200 W Low-Profile SOD-123 TVS Diode
Mounting Type Surface Mount
Online Catalog SMF Series
Operating Temperature -55°C ~ 150°C(TJ)
Other Names F5746TRSMF11A-ND
Package / Case SOD-123F
Packaging Tape & Reel(TR)
Power - Peak Pulse 200W
Power Line Protection No
Product Training Modules Transient Voltage Suppression(TVS)DiodesTVS Diode Arrays-ESD Suppressors for I/O Interfaces
Series SMF
Standard Package 3
Supplier Device Package SOD-123F
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 12.2V
Voltage - Clamping (Max) @ Ipp 18.2V
Voltage - Reverse Standoff (Typ) 11V
California Prop 65 Warning Information
Current - Peak Pulse (10/1000Вµs) 11A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
RoHS Status ROHS3 Compliant
Brand: Littelfuse
Breakdown Voltage: 12.2 V
Clamping Voltage: 18.2 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 11 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: SOD-123-2
Pd - Power Dissipation: 1 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 200 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMF
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 11 V
Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Flat
Maximum Clamping Voltage (V) 18.2
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 11
Maximum Power Dissipation (mW) 1000
Maximum Reverse Leakage Current (uA) 2.5
Maximum Reverse Stand-Off Voltage (V) 11
Minimum Breakdown Voltage (V) 12.2
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 200
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-123F
Test Current (mA) 1
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1215 КБ
Datasheet
pdf, 1032 КБ
Datasheet
pdf, 1015 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.