CVH252009-R47M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
73 руб.
от 10 шт. —
62 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.8A 0.04Ohm DCR 1008 T/R
Технические параметры
Brand | Bourns |
Case Code - in | 1008 |
Case Code - mm | 2520 |
Factory Pack Quantity | 3000 |
Height | 0.9 mm |
Inductance | 470 nH |
Length | 2.5 mm |
Manufacturer | Bourns |
Maximum DC Current | 1.8 A |
Maximum DC Resistance | 40 mOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | 1008(2520 metric) |
Packaging | Cut Tape |
Product | Power Inductors |
Product Category | Fixed Inductors |
RoHS | Details |
Self Resonant Frequency | 100 MHz |
Series | CVH252009 |
Shielding | Shielded |
Termination Style | SMD/SMT |
Test Frequency | 1 MHz |
Tolerance | 20% |
Unit Weight | 0.000194 oz |
Width | 2 mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Mounting | Surface Mount |
Type | Power Chip |
Technology | Multi-Layer |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 0.47u |
Inductance Test Frequency (Hz) | 1M |
Maximum DC Current (A) | 1.8 |
Maximum DC Resistance (Ohm) | 0.04 |
Minimum Self Resonant Frequency (Hz) | 100M(Typ) |
Number of Terminals | 2 |
Case Size | 1008 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 2.7 |
Product Depth (mm) | 2.2 |
Product Height (mm) | 1 |
Application: | Power |
Brand: | Bourns |
Case Code - in: | 1008 |
Case Code - mm: | 2520 |
Core Material: | Ferrite |
Core Type: | Multilayer |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 470 nH |
Manufacturer: | Bourns |
Maximum DC Current: | 1.8 A |
Maximum DC Resistance: | 40 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 1008(2520 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Self Resonant Frequency: | 100 MHz |
Series: | CVH252009 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 1 MHz |
Tolerance: | 20% |
Type: | Power Inductor |