RS01018K00FB12, Wirewound Resistors - Through Hole 10watts 18Kohms 1%
![RS01018K00FB12, Wirewound Resistors - Through Hole 10watts 18Kohms 1%](https://static.chipdip.ru/lib/378/DOC043378861.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 390 руб.
от 20 шт. —
1 230 руб.
от 50 шт. —
1 066 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
RS & NS Industrial Wirewound Resistors Vishay / Dale RS and NS Industrial Wirewound Resistors provide high reliability, an all-welded construction, and high-temperature capability. These silicone-coated, axial lead resistors offer precision power, excellent stability in operation with <0.5% typical resistance shift, high-temperature coating (>350°C), and down to ±20ppm/°C temperature coefficient of resistance (TCR). Both series meet the applicable requirements of MIL-PRF-26. Other features include a 0.4W to 13W power rating, 0.1Ω to 273KΩ resistance value range, and ±0.05% to ±10% tolerance range. The resistors are available in non-inductive styles (type NS) with Ayrton-Perry winding for the lowest reactive components. Applications for Vishay / Dale RS and NS Industrial Wirewound Resistors include DC/DC converters, AC/DC inverters, high-voltage bleeders, motor speed controls, electrical loads, current shunts, and more.
Технические параметры
Номин.сопротивление | 18 | |
Единица измерения | кОм | |
Точность,% | 1% | |
Номин.мощность,Вт | 10 W | |
Brand: | Vishay/Dale | |
Diameter: | 9.5 mm | |
Factory Pack Quantity: | 100 | |
Lead Diameter: | 1.02 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +250 C | |
Minimum Operating Temperature: | -65 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -65 C to+250 C | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Molded | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 20 PPM/C | |
Termination Style: | Axial | |
Type: | Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead | |
Brand | Vishay/Dale | |
Factory Pack Quantity | 100 | |
Lead Diameter | 1.02 mm | |
Length | 45.21 mm | |
Manufacturer | Vishay | |
Maximum Operating Temperature | +250 C | |
Minimum Operating Temperature | -65 C | |
Operating Temperature Range | -65 C to+250 C | |
Packaging | Bulk | |
Product | Power Resistors Wirewound Silicone Coated | |
Product Category | Wirewound Resistors-Through Hole | |
RoHS | N | |
Series | RS | |
Temperature Coefficient | 20 PPM/C | |
Termination Style | Axial | |
Type | Wirewound Resistors, Industrial, Precision Power, Silicone Coated | |
Unit Weight | 0.317466 oz | |
Вес, г | 9 |
Техническая документация
Datasheet
pdf, 176 КБ
Трёхмерное изображение изделия
zip, 104 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары