TDSR1360
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
166 руб.
от 13 шт. —
156.24 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Описание
Электроэлемент
Display Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Module Tube
Технические параметры
Brand | Vishay Semiconductors |
Configuration | Common Cathode |
Display Type | 7 Segment |
Factory Pack Quantity | 400 |
Height | 7 mm |
If - Forward Current | 50 mA |
Illumination Color | Red |
Length | 17.5 mm |
Luminous Intensity | 280 ucd |
Manufacturer | Vishay |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Digits | 1 |
Operating Temperature Range | -40 C to+85 C |
Packaging | Bulk |
Product Category | LED Displays Accessories |
RoHS | Details |
Vf - Forward Voltage | 1.8 V |
Wavelength | 640 nm |
Width | 12.25 mm |
Base Product Number | TDSR1360 -> |
Color | Red |
Common Pin | Common Cathode |
Current - Test | 1mA |
Digit/Alpha Size | 0.51"" (13.00mm) |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Millicandela Rating | 3.6mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Characters | 1 |
Package | Bulk |
Package / Case | 10-DIP (0.600"", 15.24mm) |
Power Dissipation (Max) | 185mW |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.689"" H x 0.482"" W x 0.252"" D (17.50mm x 12.25 |
Voltage - Forward (Vf) (Typ) | 1.8V |
Wavelength - Peak | 650nm |
Character Width | 7.4mm |
Colour of Face | Grey |
Common Connection | Cathode |
Decimal Orientation | Right Side |
Dominant Wavelength | 640 nm |
External Dimensions | 7x17.5mm |
External Width | 17.5mm |
Forward Current | 10mA |
Forward Voltage | 1.8 V |
LED Colours | Red |
Mounting Type | Through Hole |
Number of Segments | 7 |
Power Dissipation | 185mW |
Вес, г | 3.125 |