2097-160-DLF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 080 руб.
от 2 шт. —
1 960 руб.
Добавить в корзину 1 шт.
на сумму 2 080 руб.
Описание
Электроэлемент
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1600V LEADED GDT 11. 8x17.5mm DIA
Технические параметры
Capacitance (Max)@1MHz | 1 |
DC Sparkover Voltage Tolerance | '±20% |
Failsafe Protection | No |
Mounting Style | Through Hole |
Number of Electrodes | 2 |
Number of Terminals | 2 |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -30C |
Packaging | Bulk |
Product Depth (mm) | 11.8(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 17.4(mm) |
Termination Style | Axial |
Brand: | Bourns |
DC Sparkover: | 1.6 kV |
Diameter: | 11.8 mm |
Factory Pack Quantity: Factory Pack Quantity: | 105 |
Failsafe Protection Y/N: | Failsafe Not Protected |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Screw |
Number of Electrodes: | 2 Electrode |
Packaging: | Tray |
Peak Pulse Current: | 25 kA |
Product Category: | Gas Discharge Tubes-GDTs/Gas Plasma Arrestors |
Product Type: | GDTs-Gas Discharge Tubes/Surge Arresters |
Series: | 2097 |
Subcategory: | GDTs-Gas Discharge Tubes |
Technology: | Gas Discharge Tubes |
Termination Style: | Screw |
Type: | 2 Electrode High Voltage GDT |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Capacitance @ 1MHz (pF) | 1 |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 2300 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 2500 |
Maximum Operating Temperature (°C) | 85 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Through Hole |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 11.8 |
Typical DC Sparkover Voltage @ 100V/s (V) | 1600 |
Typical Impulse Life @ 10/1000us (Times) | 400 |
Вес, г | 2.268 |