CDPH28D11FNP-100MC, Power Inductors - SMD SMD Power Inductor 10UH 0.76A

CDPH28D11FNP-100MC, Power Inductors - SMD SMD Power Inductor 10UH 0.76A
Изображения служат только для ознакомления,
см. техническую документацию
7743 шт., срок 6-8 недель
200 руб.
от 10 шт.170 руб.
от 100 шт.114 руб.
от 1000 шт.73.99 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004650562
Артикул: CDPH28D11FNP-100MC
Бренд: Sumida

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CDx Series SMD Power Inductors
Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40ºC to +125ºC, and operating temperature ranges from -40ºC to +125ºC (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.

Технические параметры

Application: Power
Brand: Sumida
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 1500
Inductance: 10 uH
Manufacturer: Sumida
Maximum DC Current: 760 mA
Maximum DC Resistance: 408 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 650 mA
Series: CDPH28D11F
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor
Brand Sumida
Factory Pack Quantity 1500
Height 1.2 mm
Inductance 10 uH
Length 3.2 mm
Manufacturer Sumida
Maximum DC Current 760 mA
Maximum DC Resistance 408 mOhms
Packaging Reel
Product Power Inductors
Product Category Fixed Inductors
RoHS Details
Series CDPH
Shielding Shielded
Termination Style SMD/SMT
Unit Weight 0.001199 oz
Width 3 mm
Вес, г 0.03

Техническая документация

Datasheet
pdf, 171 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.