317-87-121-41-005101
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 9-10 дней
420 руб.
от 2 шт. —
370 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8002028305
Бренд: Precidip
Описание
Электроэлемент
Conn SIP Socket Strip SKT 21 POS 1.77mm Solder ST Thru-Hole
Технические параметры
Connector Type | Socket |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | Flash |
Contact Length - Post | 0.125"(3.18mm) |
Contact Material | Beryllium Copper |
Contact Shape | Circular |
Contact Type | Female Socket |
Current Rating (Amps) | 1A |
Fastening Type | Push-Pull |
Insulation Color | Black |
Insulation Height | 0.165"(4.20mm) |
Insulation Material | Polycyclohexylenedimethylene Terephthalate(PCT), Polyester, Glass Filled |
Manufacturer | Preci-Dip |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 21 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.070"(1.78mm) |
Series | 317 |
Style | Board to Board |
Termination | Solder |
Application: | Board-to-Board |
Brand: | Preci-dip |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Preci-dip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 21 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.18 mm |
Termination Style: | Solder Pin |
Type: | Socket |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.