803-87-040-20-001101

803-87-040-20-001101
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 6-7 дней
1 170 руб.
от 2 шт.1 090 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8002028339
Бренд: Precidip

Описание

Электроэлемент
Conn Socket Strip SKT 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Технические параметры

Brand Preci-dip
Contact Gender Socket(Female)
Contact Material Beryllium Copper
Contact Plating Gold
Current Rating 3 A
Factory Pack Quantity 120
Flammability Rating UL 94 V-0
Housing Material Polyester(PCT)
Manufacturer Preci-dip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Angle Right Angle
Mounting Style Straight Pin
Number of Positions 40 Position
Number of Rows 2 Row
Pitch 2.54 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.54 mm
Termination Post Length 3.2 mm
Termination Style Through Hole
Type Socket
Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 240
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Type: Socket
Вес, г 5.385

Техническая документация

Datasheet
pdf, 20 КБ
Документация
pdf, 82 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.