IPB010N06NATMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 240 руб.
Добавить в корзину 1 шт.
на сумму 2 240 руб.
Описание
Электроэлемент
MOSFET, N CH, 60V, 180A, TO-263-7; Transistor Polarity:N Channel; Continuous Drain Current Id:180A; Drain Source Voltage Vds:60V; On Resistance Rds(on):800Вµohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.8V; P
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Quint Source |
Maximum Continuous Drain Current - (A) | 180 |
Maximum Drain Source Resistance - (mOhm) | 1@10V |
Maximum Drain Source Voltage - (V) | 60 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Power Dissipation - (mW) | 300000 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~175 |
Packaging | Tape and Reel |
Pin Count | 7 |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Typical Gate Charge @ 10V - (nC) | 208 |
Typical Gate Charge @ Vgs - (nC) | 208@10V |
Typical Input Capacitance @ Vds - (pF) | 15000@30V |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 180 |
Maximum Drain Source Resistance (mOhm) | 1@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 3.3 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 300000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Product Category | Power MOSFET |
Tab | Tab |
Typical Fall Time (ns) | 23 |
Typical Gate Charge @ 10V (nC) | 208 |
Typical Gate Charge @ Vgs (nC) | 208@10V |
Typical Input Capacitance @ Vds (pF) | 15000@30V |
Typical Rise Time (ns) | 36 |
Typical Turn-Off Delay Time (ns) | 74 |
Typical Turn-On Delay Time (ns) | 37 |
Forward Diode Voltage | 4.2V |
Maximum Continuous Drain Current | 180 A |
Maximum Drain Source Resistance | 1.5 mΩ |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +175 °C |
Maximum Power Dissipation | 300 W |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | D2PAK-7 |
Series | OptiMOS 5 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 208 nC @ 10 V |
Width | 4.57mm |
Вес, г | 1.99 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 6180 КБ
Datasheet
pdf, 1052 КБ
Datasheet
pdf, 648 КБ
Datasheet IPB010N06N
pdf, 1092 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов