0436450208

0436450208
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.80 руб.
от 10 шт.62 руб.
от 100 шт.45 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Номенклатурный номер: 8002029286
Бренд: Molex

Описание

Электроэлемент
CONNECTOR HOUSING, RCPT, 2POS; Product Range:Micro-Fit 3.0 43645 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Con

Технические параметры

Application Power, Wire-to-Wire
Brand Molex
Contact Type Socket
Current Rating 5 A
Factory Pack Quantity 5000
Flammability Rating UL 94 V-0
Housing Gender Female
Housing Material Polyester
Manufacturer Molex
Mounting Style Free Hanging
Number of Positions 2 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0436450208
Pitch 3 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series 43645
Tradename Micro-Fit 3
Type Receptacle Housing
Unit Weight 0.009595 oz
Connector plug
Connector pinout layout 1x2
Connector series Micro-Fit 3
Connector variant w/o contacts
Contacts pitch 3mm
Kind of connector female
Locking system with latch
Mechanical mounting for cable
Number of pins 2
Operating temperature -40…105°C
Type of connector wire-board
Вес, г 0.3088

Техническая документация

Datasheet
pdf, 38 КБ
Документация
pdf, 36 КБ
Документация
pdf, 30 КБ