STM32F373C8T6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 10-11 дней
2 440 руб.
от 2 шт. —
2 310 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Альтернативные предложения2
Описание
Электроэлемент
Описание Микросхема, микроконтроллер ARM, Flash: 64kБ, 72МГц, SRAM: 16kБ, LQFP48 Характеристики Категория | Микросхема |
Тип | микроконтроллер |
Вид | STM32 |
Технические параметры
ADC Resolution | 16 bit |
Brand | STMicroelectronics |
Core | ARM Cortex M4 |
Data Bus Width | 32 bit |
Data RAM Size | 16 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 1500 |
Height | 1.6 mm |
Interface Type | CAN, I2C, SPI, USART, USB |
Length | 7 mm |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 72 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 1 |
Number of I/Os | 36 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | LQFP-48 |
Packaging | Tray |
Processor Series | ARM Cortex M |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32F3 |
Tradename | STM32 |
Width | 7 mm |
ADC Resolution: | 12 bit, 3x16 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | CAN, I2C, SPI, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 1 Channel |
Number of I/Os: | 56 I/O |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | STM32F3 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
ADCs | 4x12/16 bit |
Device Core | ARM Cortex M4 |
Family Name | STM32F3 |
Instruction Set Architecture | DSP |
Maximum Frequency | 72MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Number of USART Channels | 3 |
Package Type | LQFP |
Pin Count | 48 |
Pulse Width Modulation | 1x16 bit |
RAM Size | 16 kB |
Typical Operating Supply Voltage | 3.6 V |
USB Channels | 1 |
ADC Channels | 16/32/32/32 |
ADC Resolution (bit) | 12/16/16/16 |
Analog Comparators | 2 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 2/2/1 |
DAC Resolution (bit) | 12/12/12 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 3 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 364 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Quad |
Number of DACs | Triple |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 48 |
PPAP | No |
Programmability | Yes |
Real Time Clock | No |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
Вес, г | 1.687 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1646 КБ
Datasheet
pdf, 1766 КБ
Datasheet
pdf, 2940 КБ
Datasheet STM32F373C8T6
pdf, 1821 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.