CRG0402F100R, Резистор: thick film; SMD; 0402; 100Ом; 62,5мВт; ±1%

Фото 1/2 CRG0402F100R, Резистор: thick film; SMD; 0402; 100Ом; 62,5мВт; ±1%
Изображения служат только для ознакомления,
см. техническую документацию
4 руб.
Кратность заказа 100 шт.
от 500 шт.3 руб.
от 1000 шт.1.70 руб.
от 5000 шт.0.93 руб.
Добавить в корзину 100 шт. на сумму 400 руб.
Номенклатурный номер: 8013573009
Артикул: CRG0402F100R
Бренд: TE Connectivity

Описание

100 Ohms В±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Технические параметры

Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Package/Case 0402(1005M)
Power Rating 0.063W
Resistance 100Ω
Series CRG
Technology Thick Film
Temperature Coefficient ±100ppm/°C
Tolerance ±1%
Anti-Sulfurated NO
Anti-Surge NO
Case Style Molded
Construction Rectangular
Current Sensing NO
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Number of Terminals 2
Operating Temp Range -55C to 155C
Package / Case 0402
Package Type SMD
Packaging Tape and Reel
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.35(mm)
Temperature Range @ Derated Power 70 TO 155
Termination Style PAD
Type Thick Film
Composition Thick Film
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Height - Seated (Max) 0.016""(0.40mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
RoHS Status RoHS Compliant
Size / Dimension 0.039"" L x 0.020"" W(1.00mm x 0.50mm)
Supplier Device Package 0402
Application: High Power
Brand: TE Connectivity/Holsworthy
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Features: Precision Resistors
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Part # Aliases: 1676480-2
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: CRG
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»