RL1206FR-070R091L, Резистор толстопленочный 250мВт±1000ppm/°C ±1% 91mOhm 1206 SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3250 шт., срок 6 недель
7 руб.
Кратность заказа 50 шт.
от 500 шт. —
4 руб.
от 1500 шт. —
3.30 руб.
Добавить в корзину 50 шт.
на сумму 350 руб.
Альтернативные предложения2
Описание
RL Series Low Ohmic Chip Resistors
YAGEO RL Series Low Ohmic Chip Resistors offer high component reliability 0402 to 2512 resistors with lead-free terminations made by a thick film process. RL Series Low Ohmic Chip Resistors save PCB space and feature low resistances applied to current sensing. Applications for YAGEO RL Series Low Ohmic Chip Resistors include converters, printer equipment, server boards, telecom, and consumer uses.
YAGEO RL Series Low Ohmic Chip Resistors offer high component reliability 0402 to 2512 resistors with lead-free terminations made by a thick film process. RL Series Low Ohmic Chip Resistors save PCB space and feature low resistances applied to current sensing. Applications for YAGEO RL Series Low Ohmic Chip Resistors include converters, printer equipment, server boards, telecom, and consumer uses.
Технические параметры
Application: | Current Sense |
Brand: | YAGEO |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Current Sense Resistors-SMD |
Product Type: | Current Sense Resistors |
Product: | Thin Film Current Sensing Resistors |
Series: | RL |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 1000 PPM/C |
Termination Style: | SMD/SMT |
Termination: | 2 Terminal |
Type: | Low Ohmic Chip Resistors |
Brand | Yageo |
Case Code - in | 1206 |
Case Code - mm | 3216 |
Factory Pack Quantity | 5000 |
Height | 0.55 mm |
Length | 3.1 mm |
Manufacturer | Yageo |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Operating Temperature Range | -55 C to+125 C |
Package / Case | 1206(3216 metric) |
Packaging | Cut Tape |
Product | Thin Film Current Sensing Resistors |
Product Category | Current Sense Resistors-SMD |
RoHS | Details |
Series | RL-High Power |
Technology | Thick Film |
Temperature Coefficient | 600 PPM/C |
Termination | 2 Terminal |
Termination Style | SMD/SMT |
Type | Low Ohmic Chip Resistors |
Unit Weight | 0.000571 oz |
Width | 1.6 mm |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 610 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.