CD74HCT7046AE, Phase-Locked Loop with VCO and Lock Detector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
Мин. кол-во для заказа 75 шт.
Кратность заказа 25 шт.
от 100 шт. —
530 руб.
от 250 шт. —
461 руб.
Добавить в корзину 75 шт.
на сумму 43 500 руб.
Описание
Схема фазовой автоподстройки частоты (ФАПЧ) IC 38 МГц 1 16-DIP (0,300 дюйма, 7,62 мм)
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Number of Outputs per Chip | 1 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | CMOS |
Output Logic Level | CMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Pin Count | 16 |
Supplier Package | PDIP |
Standard Package Name | DIP |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Length | 19.69(Max) |
Package Width | 6.6(Max) |
PCB changed | 16 |
Lead Shape | Through Hole |
Base Product Number | 74HCT7046 -> |
Differential - Input:Output | No/No |
Divider/Multiplier | No/No |
ECCN | EAR99 |
Frequency - Max | 38MHz |
HTSUS | 8542.39.0001 |
Input | CMOS |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Output | CMOS |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
PLL | Yes |
Ratio - Input:Output | 1:2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HCT -> |
Supplier Device Package | 16-PDIP |
Type | Phase Lock Loop (PLL) |
Voltage - Supply | 4.5V ~ 5.5V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Texas Instruments |
Maximum Input Frequency: | 38 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Input Frequency: | 7 MHz |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Circuits: | 1 Circuit |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Frequency Range: | 7 MHz to 38 MHz |
Output Level: | CMOS |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Phase Locked Loops-PLL |
Product Type: | PLLs-Phase Locked Loops |
Series: | CD74HCT7046A |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | PLL+VCO |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -55 °C |
Number of Elements per Chip | 1 |
Package Type | PDIP |
Width | 6.35mm |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары