LM324PWR, Усилитель операционный TSSOP14

Фото 1/5 LM324PWR, Усилитель операционный TSSOP14
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
Добавить в корзину 1 шт. на сумму 29 руб.
Номенклатурный номер: 8025829215
Артикул: LM324PWR
Бренд: Texas Instruments

Описание

Описание Усилитель операционный TSSOP14

Технические параметры

Amplifier Type High Gain Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 65 dB to 80 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
En - Input Voltage Noise Density 35 nV/sqrt Hz
Factory Pack Quantity 2000
Features Standard Amps
GBP - Gain Bandwidth Product 1.2 MHz
Ib - Input Bias Current 250 nA
Input Type Rail-to-Rail
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-16 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage +/-1.5 V
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Operating Supply Current 175 uA
Operating Supply Voltage 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current Per Channel 30 mA
Package / Case TSSOP-14
Packaging Cut Tape or Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
Product Type Op Amps-Operational Amplifiers
Series LM324
Shutdown No Shutdown
SR - Slew Rate 0.5 V/us
Subcategory Amplifier ICs
Supply Type Single, Dual
Supply Voltage - Max 32 V
Supply Voltage - Min 3 V
Technology Bipolar
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.5 V
Voltage Gain DB 100 dB
Vos - Input Offset Voltage 7 mV
Mounting Type Surface Mount
Number of Channels per Chip 4
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Gain Bandwidth Product 1.2MHz
Typical Single Supply Voltage 3 → 32 V
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Standard Amps
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 250 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-16 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current per Channel: 20 mA
Package / Case: TSSOP-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM324
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.32

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем