DCR011205P, Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 10-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 890 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 57 800 руб.
Описание
Изолированный модуль DC DC Converter 1 выход 5V 200mA 10,8–13,2V вход
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Step Down |
Number of Outputs | 1 |
Isolation | Isolated |
Minimum Input Voltage (V) | 10.8 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 13.2 |
Output Voltage (V) | 5 |
Output Current (A) | 0.2(Min) |
Output Power (W) | 1(Typ) |
Minimum Isolation Voltage | 1000Vrms |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 880 |
Switching Regulator | Yes |
Line Regulation | 1mV/V(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Pin Count | 10 |
Supplier Package | PDIP |
Standard Package Name | DIP |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Length | 23.37(Max) |
Package Width | 7.11(Max) |
PCB changed | 10 |
Lead Shape | Through Hole |
Applications | ITE (Commercial) |
Base Product Number | DCR011205 -> |
Control Features | Enable, Active High |
Current - Output (Max) | 200mA |
ECCN | EAR99 |
Features | Remote On/Off, OTP, SCP |
HTSUS | 8504.40.9580 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 18-DIP Module, 10 Leads |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DCR01 (1W) -> |
Size / Dimension | 0.90"" L x 0.28"" W x 0.21"" H (22.9mm x 7.1mm x 5 |
Voltage - Input (Max) | 13.2V |
Voltage - Input (Min) | 10.8V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 5V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Industrial |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 10.8 V |
Input Voltage: | 10.8 V to 13.2 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 200 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | PDIP-10 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCR011205 |
Subcategory: | DC-DC Converter |