TS3V712ERTGR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
630 руб.
от 30 шт. —
589 руб.
от 100 шт. —
549.23 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | No Lead |
PCB changed | 32 |
Package Height | 0.75 |
Mounting | Surface Mount |
Package Length | 6 |
Package Width | 3 |
Type | Analog Switch|Analog Multiplexer |
Configuration | Seven 1:2 |
Switch Architecture | SPDT |
Multiplexer Architecture | 1:2 |
Number of Channels per Chip | 7 |
Number of Inputs per Chip | 7 |
Number of Outputs per Chip | 14 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 0.25(Typ)@3.3V |
Maximum Turn-On Time (ns) | 12@3.3V |
Maximum Turn-Off Time (ns) | 11@3.3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 1360(Typ)@3.3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Typical Supply Current (mA) | 0.2@3.6V |
Maximum Supply Current (mA) | 0.5@3.6V@-40C to 85C |
Maximum Low Level Output Current (mA) | 128 |
Maximum High Level Output Current (mA) | 128 |
Maximum On Resistance (Ohm) | 4@3V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Pin Count | 32 |
Supplier Package | WSON EP |
Standard Package Name | SON |