OPA211AIDGKT, Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 580 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт.
на сумму 395 000 руб.
Описание
Amplifiers\Amplifiers and Comparators\Operational Amplifiers (Op Amps)
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | ±1.5 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.175@±18V |
Maximum Input Offset Current (uA) | 0.1@±18V |
Maximum Input Offset Voltage (mV) | 0.125@±15V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 4.5@±18V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 110 |
Minimum CMRR Range (dB) | 105 to 115 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 140(Typ) |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Shut Down Support | Yes |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 80 |
Typical Input Bias Current (uA) | 0.06@±18V |
Typical Input Noise Voltage Density (nV/rtHz) | 2@±18V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 3.2@±18V |
Typical Output Current (mA) | 30 |
Typical Output Resistance (Ohm) | 5 |
Typical Settling Time (ns) | 700 |
Typical Slew Rate (V/us) | 27@±18V |
Typical Voltage Gain (dB) | 114 |
Amplifier Type | Precision |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | MSOP |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 80MHz |
Typical Input Voltage Noise Density | 2nV/√Hz |
Typical Single Supply Voltage | 5 → 28 V |
Typical Slew Rate | 27V/µs |
Typical Voltage Gain | 114 dB |
Width | 3mm |
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 1.1 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Shutdown, Small Size |
GBP - Gain Bandwidth Product: | 80 MHz |
Ib - Input Bias Current: | 60 nA |
In - Input Noise Current Density: | 3.2 pA/sqrt Hz |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3.6 mA |
Operating Supply Voltage: | 4.5 V to 36 V, +/-2.25 V to+/-18 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package/Case: | VSSOP-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 140 dB |
Series: | OPA211 |
Shutdown: | Shutdown |
SR - Slew Rate: | 27 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
Technology: | SiGe Bipolar |
Voltage Gain dB: | 114 dB |
Vos - Input Offset Voltage: | 30 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем
Похожие товары