TS3A5017DR, Analog Switch Dual SP4T 16-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 руб.
Мин. кол-во для заказа 360 шт.
Добавить в корзину 360 шт.
на сумму 31 680 руб.
Описание
2 Circuit IC Switch 4:1 12Ohm 16-SOIC
Технические параметры
-3db Bandwidth | 165MHz |
Base Product Number | TS3A5017 -> |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 19pF |
Channel-to-Channel Matching (ΔRon) | 1Ohm |
Charge Injection | 5pC |
Crosstalk | -49dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 100nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 4:1 |
Number of Circuits | 2 |
On-State Resistance (Max) | 12Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Switch Circuit | SP4T |
Switch Time (Ton, Toff) (Max) | 9.5ns, 3.5ns |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V |
Brand | Texas Instruments |
Configuration | 2 x SP4T |
Factory Pack Quantity | 2500 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Switches | 2 Switch |
Off Time - Max | 3.5 ns |
On Resistance - Max | 12 Ohms |
On Time - Max | 9.5 ns |
Operating Supply Voltage | 2.3 V to 3.6 V |
Packaging | Cut Tape or Reel |
Product Category | Analog Switch ICs |
Product Type | Analog Switch ICs |
Series | TS3A5017 |
Subcategory | Switch ICs |
Supply Current - Max | 7 uA |
Supply Type | Single Supply |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.3 V |
Switch Continuous Current | 100 mA |
Switch Voltage - Max | 3.3 V |
Brand: | Texas Instruments |
Configuration: | 2 x SP4T |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 3.5 ns |
On Resistance - Max: | 16 Ohms |
On Time - Max: | 9.5 ns |
Package / Case: | SOIC-16 |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | TS3A5017 |
Subcategory: | Switch ICs |
Supply Current - Max: | 7 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Switch Continuous Current: | 100 mA |
Техническая документация
Datasheet
pdf, 1417 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем