TPS54140ADRCR, Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 1.5A 10-Pin VSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
290 руб.
Добавить в корзину 3000 шт.
на сумму 900 000 руб.
Описание
Power Management\DC to DC Converters\DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 1.5A 10-Pin VSON EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum ESD Protection Voltage (kV) | 0.5@CDM/1@HBM |
Maximum Input Voltage (V) | 42 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 39 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Standard Package Name | SON |
Supplier Package | VSON EP |
Switching Frequency (kHz) | 100 to 2500 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 116 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 42 V |
Input Voltage, Min: | 3.5 V |
Input Voltage: | 3.5 V to 42 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 116 uA |
Output Current: | 1.5 A |
Output Voltage: | 800 mV to 39 V |
Package / Case: | VSON-10 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 116 uA |
Series: | TPS54140A |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz to 2.5 MHz |
Topology: | Buck |
Type: | Voltage Converter |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем