TPS5420QDRQ1, Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 2A 8-Pin SOIC T/R Automotive AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 1 350 000 руб.
Описание
Power Management\DC to DC Converters\DC to DC Converter and Switching Regulator Chip
Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 2A Automotive 8-Pin SOIC T/R
Технические параметры
Automotive | Yes |
ECCN (US) | EAR99 |
Efficiency (%) | 95 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 2 |
Minimum Input Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 5.5 to 36 |
Output Type | Adjustable |
Output Voltage (V) | 1.22 to 31 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Automotive |
Switching Frequency (kHz) | 600 |
Switching Regulator | Yes |
Type | Step Down |
Typical Quiescent Current (uA) | 3000 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 5.5 V |
Input Voltage: | 5.5 V to 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3 mA |
Output Current: | 2 A |
Output Voltage: | Adjustable |
Package / Case: | SOIC-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 18 uA |
Series: | TPS5420-Q1 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Type: | Voltage Converter |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем