TS3L110RGYR, Analog Switch Quad SPDT 16-Pin VQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 360 000 руб.
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Switch Quad SPDT 16-Pin VQFN EP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | No Lead |
Maximum Frequency (25°C) @ Vcc (MHz) | 500(Typ)@3.3V |
Maximum High Level Output Current (mA) | 128 |
Maximum Low Level Output Current (mA) | 128 |
Maximum On Resistance (Ohm) | 8@3V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Bus to Bus (ns) | 0.25(Typ)@3.3V |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 1.5@3.6V@-40C to 85C |
Maximum Turn-Off Time (ns) | 5@3.3V@-40C to 85C |
Maximum Turn-On Time (ns) | 7@3.3V@-40C to 85C |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 8 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 10 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Supply Current (mA) | 0.7@3.6V |
-3db Bandwidth | 500MHz |
Applications | Networking |
Base Product Number | TS3L110 -> |
ECCN | EAR99 |
Features | 10/100 Base-T |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Channels | 4 |
On-State Resistance (Max) | 8Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-VFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-VQFN (4x4) |
Switch Circuit | SPDT |
Voltage - Supply, Single (V+) | 3V ~ 3.6V |
Brand: | Texas Instruments |
Configuration: | 4 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Switches: | 4 Switch |
Off Isolation - Typ: | -28 dB |
Off Time - Max: | 5 ns |
On Resistance - Max: | 8 Ohms |
Operating Supply Voltage: | 3.3 V |
Package / Case: | VQFN-16 |
Product Category: | Switch ICs-Various |
Product Type: | Switch ICs-Various |
Product: | LAN Switches |
Series: | TS3L110 |
Subcategory: | Switch ICs |
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем