INA137UA
![Фото 1/2 INA137UA](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
740 руб.
от 2 шт. —
630 руб.
от 5 шт. —
554 руб.
от 10 шт. —
516.25 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Описание
Электроэлемент
Технические параметры
Brand | Texas Instruments |
Class | Other |
Description/Function | AUDIO DIFFERENTIAL LINE RECEIVERS, PLUS-6DB(G1/2 OR 2) |
Factory Pack Quantity | 75 |
Gain V/V | 0.5 V/V, 2 V/V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 2.4 mA |
Operating Supply Voltage | 8 V to 36 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Audio Line Drivers/Receivers |
Product Category | Audio Amplifiers |
RoHS | Details |
Series | INA137 |
SR - Slew Rate | 14 V/us |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 8 V |
THD plus Noise | 0.001% |
Type | 1-Channel Line Receiver |
Unit Weight | 0.002677 oz |
Audio - Load Impedance: | 24 kOhms |
Brand: | Texas Instruments |
Class: | Class-AB |
CMRR - Common Mode Rejection Ratio: | 74 dB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain V/V: | 0.5 V/V, 2 V/V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.4 mA |
Operating Supply Voltage: | 8 V to 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Line Drivers/Receivers |
Series: | INA137 |
SR - Slew Rate: | 14 V/us |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 8 V |
THD plus Noise: | 0.001% |
Type: | 1-Channel Line Receiver |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Voltage (mV) | 1@±18V |
Maximum Input Resistance (MOhm) | 0.024(Typ)@±18V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 6.021(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 74 |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum Dual Supply Voltage (V) | ±4 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 8 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Dual Supply Voltage (V) | ±18 |
Typical Output Current (mA) | 60@±18V |
Typical Single Supply Voltage (V) | 9|12|15|18|24|28 |
IC Type | Differential Line Receiver IC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Вес, г | 0.2 |
Техническая документация
Datasheet INA137PA
pdf, 379 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары