TRS3221ECPWR, Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R

TRS3221ECPWR, Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 150 шт.
Добавить в корзину 150 шт. на сумму 33 000 руб.
Номенклатурный номер: 8002048509
Артикул: TRS3221ECPWR
Бренд: Texas Instruments

Описание

TRS3221E RS-232 Line Driver/Receiver
Texas Instruments TRS3221E RS-232 Line Driver/Receiver is a single driver, single receiver RS-232 solution operating from a single V CC supply. The RS-232 pins provide IEC G1000-4-2 ESD protection. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRS3221E operates at data signaling rates up to 250kbit/s and a maximum of 30V/µs driver output slew rate.

Технические параметры

Brand: Texas Instruments
Data Rate: 250 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: TSSOP-16
Part # Aliases: TRS3221ECPWR-LI
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 150 ns
Series: TRS3221E
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем