TS5A2066DCUR

Фото 1/2 TS5A2066DCUR
Изображения служат только для ознакомления,
см. техническую документацию
32 руб.
Мин. кол-во для заказа 11 шт.
Добавить в корзину 11 шт. на сумму 352 руб.
Номенклатурный номер: 8022765288
Бренд: Texas Instruments

Технические параметры

Brand Texas Instruments
Configuration 2 x SPST
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Switches 2 Switch
Off Time - Max 3.6 ns
On Resistance - Max 10 Ohms
On Time - Max 5.8 ns
Operating Supply Voltage 1.65 V to 5.5 V
Package / Case VSSOP-8
Packaging Cut Tape or Reel
Product Category Analog Switch ICs
Product Type Analog Switch ICs
Series TS5A2066
Subcategory Switch ICs
Supply Current - Max 1 uA
Supply Type Single Supply
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Switch Continuous Current 100 mA
Switch Voltage - Max 5 V
Brand: Texas Instruments
Configuration: 2 x SPST
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 3.6 ns
On Resistance - Max: 10 Ohms
On Time - Max: 5.8 ns
Package / Case: VSSOP-8
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: TS5A2066
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA

Техническая документация

Datasheet
pdf, 1482 КБ