TL494CNSR, Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R

Фото 1/2 TL494CNSR, Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 250 шт.
Добавить в корзину 250 шт. на сумму 32 500 руб.
Номенклатурный номер: 8002049280
Артикул: TL494CNSR
Бренд: Texas Instruments

Описание

Power Management\PWM Controllers\Current Mode PWM Controllers
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R

Технические параметры

Adjustable Output No
Automotive No
Control Method Voltage
ECCN (US) EAR99
Fall Time (ns) 40
Lead Shape Gull-wing
Maximum Duty Cycle (%) 45(Typ)
Maximum Operating Supply Voltage (V) 40
Maximum Operating Temperature (°C) 70
Maximum Supply Current (mA) 7.5(Typ)
Minimum Operating Supply Voltage (V) 7
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of PWM Outputs 2
On/Off Pin No
Operating Supply Voltage (V) 7 to 40
Output Current (mA) 200(Max)
Output Voltage (V) 40(Max)
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Rise Time (ns) 100
Standard Package Name SOP
Supplier Package SOP
Switching Frequency (kHz) 300
Synchronous Pin No
Type Voltage Mode PWM Controller
Brand Texas Instruments
Duty Cycle - Max 45%
Factory Pack Quantity 2000
Fall Time 40 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 2 Output
Operating Temperature Range -40 C to+85 C
Output Current 200 mA
Output Voltage 40 V
Package / Case SO-16
Product Category Switching Controllers
Product Type Switching Controllers
Rise Time 100 ns
Series TL494
Subcategory PMIC-Power Management ICs
Switching Frequency 300 kHz
Topology Boost, Buck, Flyback, Forward, Push-Pull
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1575 КБ

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем