INA219AIDR, Monitor 3V to 5.5V 8-Pin SOIC T/R

Фото 1/3 INA219AIDR, Monitor 3V to 5.5V 8-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 675 000 руб.
Номенклатурный номер: 8002051953
Артикул: INA219AIDR
Бренд: Texas Instruments

Описание

Описание Датчики тока активный SOIC8

Технические параметры

Accuracy 0.5%
Bandwidth 11 kHz
Brand Texas Instruments
Development Kit INA219EVM
Factory Pack Quantity 2500
Features Bi-directional, Programmable Gain
Input Voltage Range 3 V to 5.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 1 mA
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+125 C
Package / Case SOIC-8
Packaging Cut Tape or Reel
Product Current and Power Monitors
Product Category Current и Power Monitors и Regulators
Product Type Current и Power Monitors и Regulators
Sensing Method High Side
Series INA219
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Vos - Input Offset Voltage 50 uV
Accuracy: 0.5%
Bandwidth: 11 kHz
Brand: Texas Instruments
Development Kit: INA219EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Bi-directional, Programmable Gain
Input Voltage Range: 3 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Package/Case: SOIC-8
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current and Power Monitors
Sensing Method: High Side
Series: INA219
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 50 uV

Техническая документация

Datasheet
pdf, 1384 КБ
Datasheet
pdf, 867 КБ
Datasheet INA219AIDR
pdf, 1162 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем