INA331IDGKR, INST Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
360 руб.
Добавить в корзину 2500 шт.
на сумму 925 000 руб.
Описание
Amplifiers\Amplifiers and Comparators\Instrumentation Amplifiers
INST Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 0.00001@5.5V |
Maximum Input Offset Voltage (mV) | 0.5@5.5V |
Maximum Input Resistance (MOhm) | 10000000@5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 90 |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum Operating Temperature (°C) | -55 |
Minimum PSRR (dB) | 86.02(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Typical Single Supply Voltage (V) | 3|5 |
3 dB Bandwidth: | 2 MHz |
Bandwidth: | 2 MHz |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gain Error: | 0.1% |
Ib - Input Bias Current: | 10 pA |
Manufacturer: | Texas Instruments |
Maximum Input Resistance: | 10 TOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 415 uA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | VSSOP-8 |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86.02 dB |
Series: | INA331 |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 500 uV |
Вес, г | 0.5 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем