CDCVF310PW, Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube

Фото 1/2 CDCVF310PW, Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Кратность заказа 60 шт.
от 120 шт.760 руб.
Добавить в корзину 60 шт. на сумму 48 000 руб.
Номенклатурный номер: 8002053087
Артикул: CDCVF310PW
Бренд: Texas Instruments

Описание

Clock and Timing\Clock Buffer and Management\Clock Buffers and Drivers
Clock Fanout Buffer 10-OUT 1-IN 1: 10 24-Pin TSSOP Tube

Технические параметры

Absolute Propagation Delay Time (ns) 4
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Fanout 1:10
Input Logic Level LVTTL
Lead Shape Gull-wing
Maximum Input Frequency (MHz) 200
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 4@2.5V|2.8@3.3V
Minimum Operating Supply Voltage (V) 2.3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs per Chip 10
Output Logic Level LVTTL
Packaging Tube
Part Status Active
PCB changed 24
Pin Count 24
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Type Fanout Buffer
Typical Operating Supply Voltage (V) 2.5|3.3
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 120
Input Type: LVTTL
Manufacturer: Texas Instruments
Max Output Freq: 200 MHz
Maximum Input Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 10 Output
Output Type: LVTTL
Package / Case: TSSOP-24
Packaging: Tube
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 4 ns
Series: CDCVF310
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем