TPS40303DRCT, DC/DC Cntrlr Single-OUT Step Down 330kHz 10-Pin VSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
Кратность заказа 250 шт.
от 500 шт. —
410 руб.
от 1000 шт. —
357 руб.
Добавить в корзину 250 шт.
на сумму 120 000 руб.
Описание
Power Management\Power Controllers\DC to DC Controller
DC/DC Cntrlr Single-OUT Step Down 330kHz 10-Pin VSON EP T/R
Технические параметры
Automotive | No |
Control Method | PWM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 25 |
Maximum Switching Frequency (kHz) | 330 |
Minimum Input Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Switching Frequency (kHz) | 270 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 3 to 20 |
Output Voltage (V) | 0.6 to 18 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SON |
Supplier Package | VSON EP |
Synchronous Clock | Yes |
Synchronous Rectifier | Yes |
Topology | Step Down |
Typical Gate Driver Pull Down Resistance (Ohm) | 0.6/1 |
Typical Gate Driver Pull Up Resistance (Ohm) | 1.5/1.5 |
Typical Quiescent Current (mA) | 2.5 |
Typical Switching Frequency (kHz) | 300 |
Brand: | Texas Instruments |
Duty Cycle - Max: | 90% |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Input Voltage: | 3 V to 20 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.5 mA |
Output Current: | 25 A |
Output Voltage: | 600 mV to 18 V |
Package / Case: | VSON-10 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Series: | TPS40303 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 300 kHz |
Topology: | Buck |
Type: | Synchronous Buck |
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем