PCM3168APAPR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
General Purpose Audio Codec 6ADC / 8DAC Ch 64-Pin HTQFP EP T/R
Технические параметры
ADC/DAC Resolution (bit) | 24 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(I2C, SPI) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.6|5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1480 |
Minimum Operating Supply Voltage (V) | 3|4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADC Inputs | 6 |
Number of ADCs | 6 |
Number of Channels | 6ADC/8DAC |
Number of DAC Outputs | 8 |
Number of DACs | 8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
Power Supply Type | Analog|Digital |
PPAP | No |
Sampling Rate (ksps) | 192 |
Signal to Noise Ratio (dB) | 112 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
Supplier Temperature Grade | Industrial |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | -94 |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5 |
Brand: | Texas Instruments |
Conversion Rate: | 192 kHz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | Serial(I2C, SPI) |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 6 Input |
Number of ADCs: | 6 ADC |
Number of DAC Outputs: | 8 Output |
Number of DACs: | 8 DAC |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | HTQFP-64 |
Product Category: | Interface-CODECs |
Product Type: | CODECs |
Product: | PCM CODECs |
Resolution: | 24 bit |
Series: | PCM3168A |
SNR - Signal to Noise Ratio: | 112 dB |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | -93 dB ADC/-94 dB DAC |
Type: | Audio CODEC, Multi Channel |
Вес, г | 0.43 |
Техническая документация
Datasheet
pdf, 2200 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары