SN65LVDS050IPWRQ1, LVDS Driver/Receiver 400Mbps 0.454V Automotive AEC-Q100 16-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
Мин. кол-во для заказа 57 шт.
Добавить в корзину 57 шт.
на сумму 31 350 руб.
Описание
Drivers and Interfaces\Interface\LVDS
Драйвер/приемник LVDS 400 Мбит/с 0,454 В Автомобильный 16-контактный TSSOP T/R
Технические параметры
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Driver/Receiver |
Input Signal Type | LVDS|LVTTL |
Lead Shape | Gull-wing |
Maximum Differential Output Voltage (V) | 0.454 |
Maximum Input Current (uA) | 20 |
Maximum Operating Frequency (MHz) | 200 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 839 |
Maximum Propagation Delay Time (ns) | 2.7 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Elements per Chip | 2 |
Number of Receivers | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Transmission Data Rate (Mbps) | 400 |
Typical Operating Supply Voltage (V) | 3.3 |
Brand: | Texas Instruments |
Data Rate: | 400 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Input Type: | LVDS, LVTTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 20 mA |
Output Type: | LVDS, LVTTL |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 25 mW |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 1.7 ns |
Qualification: | AEC-Q100 |
Series: | SN65LVDS050-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | Transceiver |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем