LM193FKB, Comparator Dual R-R O/P ±15V/30V 20-Pin CLLCC Tube

LM193FKB, Comparator Dual R-R O/P ±15V/30V 20-Pin CLLCC Tube
Изображения служат только для ознакомления,
см. техническую документацию
8 690 руб.
Кратность заказа 9 шт.
Добавить в корзину 9 шт. на сумму 78 210 руб.
Номенклатурный номер: 8002058371
Артикул: LM193FKB
Бренд: Texas Instruments

Описание

Amplifiers\Amplifiers and Comparators\Comparators
Comparator Dual R-R O/P ±15V/30V 20-Pin CLLCC Tube

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Not Compliant
Lead Shape No Lead
Manufacturer Type Voltage Comparator
Maximum Dual Supply Voltage (V) ±15
Maximum Input Bias Current (uA) 0.1@5V
Maximum Input Offset Voltage (mV) 5@30V
Maximum Operating Supply Voltage (V) ±15|30
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 700(Typ)
Maximum Quiescent Current (mA) 1@5V
Maximum Single Supply Voltage (V) 30
Minimum Operating Temperature (°C) -55
Minimum Single Supply Voltage (V) 2
Mounting Surface Mount
Number of Channels per Chip 2
Output Type Open Collector
Packaging Tube
Part Status Active
PCB changed 20
Pin Count 20
Power Supply Type Single|Dual
PPAP No
Process Technology Bipolar
Rail to Rail Rail to Rail Output
Standard Package Name LLCC
Supplier Package CLLCC
Supplier Temperature Grade Military
Typical Output Current (mA) 20(Max)
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Typical Voltage Gain (dB) 106.02
Typical Voltage Gain Range (dB) 90 to 110

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем