SN74HC594N, Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Кратность заказа 675 шт.
Добавить в корзину 675 шт.
на сумму 87 750 руб.
Описание
Standard and Specialty Logic\Specialty Logic\Counter Shift Registers
Описание IC: digital; 8bit,shift register; THT; DIP16; HC Характеристики Категория | Микросхема |
Тип | логическая |
Вид | регистр сдвига, 8 бит |
Монтаж | THT |
Технические параметры
Absolute Propagation Delay Time (ns) | 270 |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Logic Family | HC |
Logic Function | Shift Register |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 200@2V|40@4.5V|34@6V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 9 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial to Serial/Parallel |
Output Type | Push-Pull |
Packaging | Tube |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 150 |
Reset Type | Asynchronous |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Terminal Count Output | No |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 5 |
Base Product Number | 74HC594 -> |
ECCN | EAR99 |
Function | Serial to Parallel |
HTSUS | 8542.39.0001 |
Logic Type | Shift Register |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 16-PDIP |
Voltage - Supply | 2V ~ 6V |
Package Type | PDIP |
Brand: | Texas Instruments |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | 8 Bit with Output Register |
Logic Family: | 74HC |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Bits: | 8 bit |
Number of Circuits: | 4 |
Number of Input Lines: | 5/10 |
Number of Output Lines: | 10 |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 150 ns, 30 ns, 25 ns |
Series: | SN74HC594 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Техническая документация
Чертеж
pdf, 95 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем