TPS3305-33DGN, Processor Supervisor 4.55V/2.93V 2 Active High/Active Low 8-Pin HVSSOP EP Tube

TPS3305-33DGN, Processor Supervisor 4.55V/2.93V 2 Active High/Active Low 8-Pin HVSSOP EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
Мин. кол-во для заказа 37 шт.
от 80 шт.609 руб.
Добавить в корзину 37 шт. на сумму 31 080 руб.
Номенклатурный номер: 8002060639
Артикул: TPS3305-33DGN
Бренд: Texas Instruments

Описание

Супервизор Push-Pull, Totem Pole 2 Channel 8-MSOP-PowerPad

Технические параметры

Base Product Number TPS3305 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 2
Operating Temperature -40В°C ~ 85В°C (TJ)
Output Push-Pull, Totem Pole
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) Exposed Pa
REACH Status REACH Unaffected
Reset Active High/Active Low
Reset Timeout 140ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package 8-MSOP-PowerPad
Type Multi-Voltage Supervisor
Voltage - Threshold 2.93V, 4.55V
Accuracy: 3%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 80
Features: Active Low Enable, Manual Reset, Watchdog Timer
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 2 Input
Operating Supply Current: 15 uA
Output Type: Active High, Active Low, Push-Pull
Package/Case: MSOP-PowerPad-8
Packaging: Tube
Pd - Power Dissipation: 2140 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3305-33
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Threshold Voltage: 3.3 V, 5 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.93 V, 4.55 V
Watchdog Timers: Watchdog

Техническая документация

Datasheet
pdf, 1657 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем