UC2845AN, Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin PDIP Tube

Фото 1/2 UC2845AN, Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 150 000 руб.
Номенклатурный номер: 8002061021
Артикул: UC2845AN
Бренд: Texas Instruments

Описание

Current Mode Pwm Controller, 25V, 8-Dip;; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2845AN

Технические параметры

Brand Texas Instruments
Duty Cycle - Max 50%
Factory Pack Quantity 50
Fall Time 50 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Operating Supply Voltage 30 V
Operating Temperature Range -40 C to+85 C
Output Current 1000 mA
Output Voltage 4.95 V to 5.05 V
Package / Case PDIP-8
Packaging Tube
Product Category Switching Controllers
Rise Time 50 ns
RoHS Details
Series UC2845A
Switching Frequency 450 kHz
Topology Boost, Flyback, Forward
Type Current Mode PWM Controllers
Unit Weight 0.018646 oz
Application SMPS
Case DIP8
Duty cycle factor 0…48%
Frequency 47…500kHz
Kind of integrated circuit PWM controller
Kind of package tube
Mounting THT
Number of channels 1
Operating temperature -40…85°C
Operating voltage 7.6…30V
Type of integrated circuit PMIC
Brand: Texas Instruments
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 50 ns
Input Voltage: 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Voltage: 30 V
Output Current: 1 A
Output Voltage: 5 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC2845A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Boost, Flyback, Forward
Type: Current Mode PWM Controllers
Вес, г 0.53

Техническая документация

Datasheet
pdf, 3380 КБ
Datasheet UCx84xA (Texas)
pdf, 2569 КБ
Документация
pdf, 2710 КБ
Чертеж
pdf, 75 КБ
Datasheet UCx84x
pdf, 4072 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем