LMV324IPWRG4

LMV324IPWRG4
Изображения служат только для ознакомления,
см. техническую документацию
53 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.42 руб.
Добавить в корзину 10 шт. на сумму 530 руб.
Номенклатурный номер: 8023014649
Бренд: Texas Instruments

Описание

LMV3xx Low-Voltage Operational Amplifiers
Texas Instruments LMV3xx Low-Voltage Operational Amplifiers are single, dual, and quad low-voltage (2.7V to 5.5V) operational amplifiers with rail-to-rail output swing. These devices are the most cost-effective solutions for applications where low-voltage operation, space saving, and low cost are needed. The LMV3xx amplifiers are designed specifically for low-voltage (2.7V to 5V) operation with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5V to 30V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for a variety of applications.

Технические параметры

Amplifier Type General Purpose
GBP - Gain Bandwidth Product 1MHz
Iq Per Channel (Typ) 410uA
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 4
Output Type Rail-to-Rail
SR - Slew Rate 1 V/us
Supply Voltage - Max 5.5V, В±1.35V
Supply Voltage - Min 2.7V
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 65 dB
en - Input Voltage Noise Density: 39 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: EMI Hardened, Standard Amps
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 250 nA
In - Input Noise Current Density: 0.21 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 410 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Package / Case: TSSOP-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LMV324
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: BiCMOS
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV

Техническая документация

Datasheet
pdf, 1699 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем