MMA02040D1000BB300

Фото 1/2 MMA02040D1000BB300
Изображения служат только для ознакомления,
см. техническую документацию
37 руб.
Кратность заказа 3000 шт.
от 6000 шт.34 руб.
Добавить в корзину 3000 шт. на сумму 111 000 руб.
Номенклатурный номер: 8025538371

Описание

100 Ohms В±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film

Технические параметры

Composition Thin Film
ECCN EAR99
Features Anti-Sulfur, Automotive AEC-Q200
HTSUS 8533.21.0040
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case MELF, 0204
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series MMA-Precision->
Size / Dimension 0.055"" Dia x 0.142"" L(1.40mm x 3.60mm)
Supplier Device Package 0204
Temperature Coefficient В±25ppm/В°C
Video File MELF Assembly VideoResistors:Vishay MELF Resistor
Brand: Vishay/Beyschlag
Case Code - mm: MELF 0204
Diameter: 1.4 mm
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Vishay
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: MELF Resistors
Product Type: MELF Resistors
Product: Precision Resistors Thin Film SMD
Qualification: AEC-Q200
Series: MMx Professional
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Type: Precision MELF Resistors
Brand Vishay/Beyschlag
Factory Pack Quantity 3000
Length 3.6 mm
Manufacturer Vishay
Operating Temperature Range -55 C to+125 C
Packaging Reel
Product Precision Resistors Thin Film SMD
Product Category MELF Resistors
RoHS Details
Type Precision MELF Resistors

Техническая документация

Datasheet
pdf, 183 КБ
Документация
pdf, 188 КБ