ALE1PB12
50 шт. со склада г.Москва, срок 10-11 дней
870 руб.
от 2 шт. —
740 руб.
от 5 шт. —
656 руб.
от 10 шт. —
612.50 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Электроэлемент
POWER RELAY, 12VDC, 16A, SPST-NO, PCB; C; POWER RELAY, 12VDC, 16A, SPST-NO, PCB; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:16A; Product Range:LE(ALE) Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC
Технические параметры
Coil Current | 33.3mA |
Coil Insulation | Class B |
Coil Resistance | 360 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | SPST-NO(1 Form A) |
Contact Material | Silver Tin Oxide(AgSnO) |
Contact Rating (Current) | 16A |
Features | - |
Manufacturer | Panasonic Electric Works |
Mounting Type | Through Hole |
Must Operate Voltage | 9 VDC |
Must Release Voltage | 0.6 VDC |
Operate Time | 20ms |
Operating Temperature | -40В°C ~ 85В°C |
Packaging | Bulk |
Part Status | Active |
Relay Type | General Purpose |
Release Time | 20ms |
Seal Rating | - |
Series | ALE |
Switching Voltage | 277VAC-Max |
Termination Style | PC Pin |
Вес, г | 17 |
Техническая документация
Документация
pdf, 734 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.