0702461004

Фото 1/3 0702461004
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.480 руб.
от 5 шт.413 руб.
от 10 шт.382.50 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Посмотреть аналоги5
Номенклатурный номер: 8002072164
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:C-Grid 70246 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold P

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 2.5 A
Factory Pack Quantity 1200
Housing Material Thermoplastic
Manufacturer Molex
Mounting Angle Vertical
Mounting Style Straight Pin
Number of Positions 10 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 0702461004
Pitch 2.54 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.54 mm
Series 70246
Termination Style Through Hole
Tradename C-Grid
Type Shrouded
Unit Weight 0.051747 oz
Voltage Rating 250 VDC
Application: Signal, Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 1200
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Manufacturer: Molex
Mating Post Length: 6.1 mm
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0702461004
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: 70246
Subcategory: Headers и Wire Housings
Termination Post Length: 3.43 mm
Termination Style: Solder Pin
Tradename: C-Grid
Type: Shrouded
Voltage Rating: 250 VDC
Body Orientation Straight
Connector System Wire to Board
Mounting Type Through Hole
Number of Contacts 10
Shrouded/Unshrouded Shrouded
Termination Method Solder
Вес, г 2.54

Техническая документация

Datasheet
pdf, 33 КБ
Datasheet
pdf, 34 КБ
Документация
pdf, 26 КБ