ATS2012UV365, Standard LEDs - SMD 2x1.2mm UV SMD

ATS2012UV365, Standard LEDs - SMD 2x1.2mm UV SMD
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 6-8 недель
1 000 руб.
от 10 шт.670 руб.
от 25 шт.627 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8005046615
Артикул: ATS2012UV365
Бренд: Kingbright

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
UV LEDs with Ceramic Substrate

Kingbright UV LEDs with Ceramic Substrate encapsulate silicone resin and Au-plated electrodes and are available in different dimensions. The UV LEDs incorporate level-1 moisture sensitivity and are RoHS compliant. Kingbright UV LEDs are suitable for photocatalytic purification, UV sensor light, blood and counterfeit money detection, UV curing in a nail salon, dental, and poster printing.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Ultraviolet(UVA)
Lens Color: Colorless
Lens Dimensions: 2 mm x 1.25 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 13 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0805(2012 metric)
Power Rating: 120 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: UV LEDs(Ultraviolet)
Subcategory: LEDs
Vf - Forward Voltage: 3.3 V
Viewing Angle: 150 deg
Wavelength/Color Temperature: 365 nm
Current - DC Forward (If) (Max) 30mA
Manufacturer Kingbright
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Orientation Top View
Package / Case 0805(2012 Metric)
Packaging Cut Tape(CT)
Part Status Active
Radiant Intensity (Ie) Min @ If -
Series -
Type Ultraviolet(UV)
Viewing Angle 150В°
Voltage - Forward (Vf) (Typ) 3.3V
Wavelength 365nm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.