RCA060375R0FKEA
![RCA060375R0FKEA](https://static.chipdip.ru/lib/072/DOC019072006.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
6.20 руб.
от 100 шт. —
5.11 руб.
Добавить в корзину 10 шт.
на сумму 100 руб.
Описание
RCA e3 Sulfur Resistance Chip Resistors
Vishay / Draloric RCA e3 Sulfur Resistance Chip Resistors are AEC-Q200, Pb-free thick film rectangular chip resistors for automotive and industrial applications. These resistors are the perfect choice for most fields of harsh environment electronics operation, where reliability and stability are of major concern. The RCA e3 resistors feature superior resistance against the sulfur-containing atmosphere, according to ASTM B809-95. These resistors offer stability at different environmental conditions ∆R/R ≤1% (1000h rated power at 70°C) and the resistors are AEC-Q200 qualified. The RCA e3 resistors include typical applications like automotive, ADAS, industrial, and commercial.
Vishay / Draloric RCA e3 Sulfur Resistance Chip Resistors are AEC-Q200, Pb-free thick film rectangular chip resistors for automotive and industrial applications. These resistors are the perfect choice for most fields of harsh environment electronics operation, where reliability and stability are of major concern. The RCA e3 resistors feature superior resistance against the sulfur-containing atmosphere, according to ASTM B809-95. These resistors offer stability at different environmental conditions ∆R/R ≤1% (1000h rated power at 70°C) and the resistors are AEC-Q200 qualified. The RCA e3 resistors include typical applications like automotive, ADAS, industrial, and commercial.
Технические параметры
Application: | Automotive Grade |
Brand: | Vishay/Draloric |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Anti-Sulfur Resistors |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | RCA e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | Automotive Grade, Anti-Sulfur Resistor |
Composition | Thick Film |
Features | Anti-Sulfur, Automotive AEC-Q200 |
Height - Seated (Max) | 0.020"(0.50mm) |
Manufacturer | Vishay Dale |
Number of Terminations | 2 |
Package / Case | 0603(1608 Metric) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | RCA |
Size / Dimension | 0.061" L x 0.033" W(1.55mm x 0.85mm) |
Supplier Device Package | 0603 |
Temperature Coefficient | В±100ppm/В°C |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 158 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары