0901361202

Фото 1/3 0901361202
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 2 шт.590 руб.
от 10 шт.529 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8002094113
Бренд: Molex

Описание

Электроэлемент
Описание Гнездо, штыревое, C-Grid III, "папа", PIN 2, прямой, 2,54мм, THT

Технические параметры

Applications Automotive, General Purpose
Connector Type Header
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Finish Thickness - Mating 15.0Вµin(0.38Вµm)
Contact Finish Thickness - Post 118.1Вµin(3.00Вµm)
Contact Length - Mating 0.266"(6.75mm)
Contact Length - Post 0.114"(2.90mm)
Contact Material Brass
Contact Shape Square
Contact Type Male Pin
Current Rating (Amps) -
Fastening Type Latch Holder
Features -
Ingress Protection -
Insulation Color Black
Insulation Height 0.429"(10.90mm)
Insulation Material Polyester, Glass Filled
Manufacturer Molex
Mated Stacking Heights -
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Operating Temperature -
Overall Contact Length 0.510"(12.95mm)
Packaging Tray
Part Status Active
Pitch - Mating 0.100"(2.54mm)
Row Spacing - Mating -
Series C-Grid III 90136
Shrouding Shrouded-4 Wall
Style Board to Cable/Wire
Termination Solder
Voltage Rating -
Body Orientation Straight
Connector System Wire to Board
Contact Plating Gold
Current Rating 3.0A
Number of Contacts 2
Pitch 2.54mm
Series Number 90136
Shrouded/Unshrouded Shrouded
Termination Method Solder
Вес, г 0.4

Техническая документация

Datasheet
pdf, 262 КБ
Datasheet 90136-1202
pdf, 31 КБ
Документация
pdf, 23 КБ
Документация
pdf, 23 КБ