41480, Quick Disconnect Terminal Brass M/M 8.89mm Tin Loose
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
Мин. кол-во для заказа 2000 шт.
Кратность заказа 1000 шт.
от 3000 шт. —
24 руб.
от 5000 шт. —
23 руб.
Добавить в корзину 2000 шт.
на сумму 50 000 руб.
Описание
Connectors\Connector Other\Connector Terminals
Quick Disconnect Terminal Brass M/M 8.89mm Tin Loose
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M/M |
Insulation | Non-Insulated |
Maximum Operating Temperature (°C) | 110 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Cable Mount |
Packaging | Loose |
Part Status | Active |
Plating | Tin |
PPAP | No |
Tab Dimensions (mm) | 6.35x0.81 |
Tab Size (mm²) | 5.14 |
Termination Method | Crimp |
Type | Quick Disconnect Terminal |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 4148 -> |
Contact Finish | Tin |
Contact Material | Brass |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | 2 Tabs |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Board, Chassis |
Package | Bulk |
RoHS Status | RoHS Compliant |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.250"" (6.35mm) |
Terminal Type | Angled - 90В° |
Termination | Screw, Rivet, Stud |
Brand: | TE Connectivity |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Male |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Right Angle |
Mounting Style: | PCB |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 250 FASTON |
Stud / Tab Size: | 6.35 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Stud |
Tradename: | FASTON |
Type: | PC Tab |
Contact Plating | Tin |
Series | FASTON.250 |
Tab Size | 6.35x0.81mm |
Вес, г | 1.8 |
Техническая документация
Datasheet
pdf, 752 КБ
Datasheet
pdf, 56 КБ
Datasheet 41480
pdf, 38 КБ
Datasheet 61664-1
pdf, 99 КБ
ENG CD 41480 AG
pdf, 51 КБ