ADUM4190BRIZ-RL, SP Amp ISOL Amp Single 20V 16-Pin SOIC W T/R

ADUM4190BRIZ-RL, SP Amp ISOL Amp Single 20V 16-Pin SOIC W T/R
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Мин. кол-во для заказа 52 шт.
Добавить в корзину 52 шт. на сумму 31 720 руб.
Номенклатурный номер: 8002115808
Артикул: ADUM4190BRIZ-RL
Бренд: Analog Devices

Описание

ADuM3190/4190 Isolated Error Amplifier

Analog Devices Inc. ADuM3190/4190 High Stability Isolated Error Amplifier is based on ADI iCoupler ® technology and is ideal for linear feedback power supplies with primary side controllers. This technology enables improvements in transient response, power density, and stability as compared to commonly used optocoupler and shunt regulator solutions. Unlike optocoupler-based solutions, which have an uncertain current-transfer-ratio over lifetime and at high temperatures, ADuM3190/4190's transfer function does not change over lifetime and is stable over a wide temperature range of -40°C to 125°C.

Технические параметры

3 dB Bandwidth: 400 kHz
Amplifier Type: Isolation
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 72 dB
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain V/V: 1 V/V, 2.6 V/V
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 10 nA
Input Voltage Range - Max: 1.5 V
Isolation Type: Galvanic
Isolation Voltage: 5 kVrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.4 mA, 2.9 mA
Operating Supply Voltage: 3 V to 20 V
Package / Case: SOIC-16
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
Series: ADUM4190
Subcategory: Amplifier ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3 V
Type: Linear
Vos - Input Offset Voltage: 2.5 mV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 482 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем